HellermannTyton LB15X49

Image may be a representation.
See specs for product details.
1.92INX.59IN BLACK RECTANGLE LEGEND BASE
Manufacturer #: LB15X49
Allied Stock #: 70163273
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black (BK)
Height 0.591" (15mm)
Material Polycarbonate (PC)
Temperature Range –-22°F to 266°F (–30°C to 130°C)
Width 1.929" (49mm)
Width, Label 1.92" (48.70 mm)
Height, Label 0.59" (14.9 mm)
Package Quantity 100
Quantity 100
Primary Type Labels
Material, Label Polycarbonate

Overview

Plastic Nameplate labels are less costly than plastic or metal engraved plates, saving material costs. Plastic Nameplate labels are made of a UL94VO rated polycarbonate that can be mounted mechanically or using an adhesive backing. HellermannTyton thermal transfer or laser labels can be printed and applied to the inserts and covered with a clear plastic cover to protect printed text.



Features
  • The legend bases can be fixed to flat surfaces by a rivet, cable ties, screws and also come with an adhesive backing for easy installation.
  • Used with the legend inserts and clear covers, the bases provide durable and permanent identification.

  • Product Added to Cart
    HellermannTyton
    1.92INX.59IN BLACK RECTANGLE LEGEND BASE
    Allied Stock #: 70163273
    Mfr's Part #: LB15X49
    $113.980 Pack of 100
    Quantity added: