HellermannTyton HISA-6/2-PEX-CL

Image may be a representation.
See specs for product details.
Clear Adhesive Lined Heat Shrink Tubing; 6mm; 3:1; 5m Length
Manufacturer #: HISA-6/2-PEX-CL
Allied Stock #: 70603752

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$43.90 (Reel of 5)
1 $43.90
15 $41.70
50 $39.48
Availability

0 can ship immediately.

50 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Clear
Diameter, Inner 6 mm
Length 5' (1.524m)
Shrink Ratio 3:1
Packaging Reel
Product Added to Cart
HellermannTyton
Clear Adhesive Lined Heat Shrink Tubing; 6mm; 3:1; 5m Length
Allied Stock #: 70603752
Mfr's Part #: HISA-6/2-PEX-CL
$43.900 Reel of 5
Quantity added: