HellermannTyton HDM500BHIHSUVC2

Image may be a representation.
See specs for product details.
Mount; Cable Tie; Heat Stabilized; UV Resistant; Blk Polyamide 6.6; 1.85" L
Manufacturer #: HDM500BHIHSUVC2
Allied Stock #: 70162967
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70717782
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Heavy-Duty High Torque Cable Tie Mount
Series HDM Series
Color Black
Length 1.9" (48.3 mm)
Material Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
Protection Class Mount, Cable Tie
Operating Temperature -40 °F to +230 °F (-40 °C to +110 °C)
Width 1" (25.4 mm)
Package Quantity 100
Quantity 100
Special Features Heat Stabilized, UV Resistant
Alternate Mfr Part Number 70717782

Overview

This heavy duty mount, when used with a cable tie eliminates the need to carry multiple sizes of fixed bundle diameter clamps; which reduces inventory and purchasing costs while simplifying the assembly process.



Features
  • Mount and tie combination makes it easy to service bundles in the field.
  • Made from impact modified, heat stabilized, UV resistant material, ideal for heavy duty environments.
  • Eliminates the needs for multiple sized fix diameter clamps.

  • Product Added to Cart
    HellermannTyton
    Mount; Cable Tie; Heat Stabilized; UV Resistant; Blk Polyamide 6.6; 1.85" L
    Allied Stock #: 70162967
    Mfr's Part #: HDM500BHIHSUVC2
    $254.440 Pack of 100
    Quantity added: