HellermannTyton 852-05012

Image may be a representation.
See specs for product details.
HellermannTyton Cat5e RJ45 STP StraightRJ Socket Module; Alpha Snap Series
Manufacturer #: 852-05012
Allied Stock #: 70227973

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color White (WH)
Height 1.969" (50mm)
Width 0.984" (25mm)
Primary Type Labels

Overview

The Alpha Snap Single Outlet forms part of the leading Category 5e product group within the HellermannTyton cabling system product range and has been designed to offer exceptional Category 5e performance and to meet the exacting standards of mission critical installations.
Alpha Snap Outlets are available in the proprietary HellermannTyton (Alpha Snap) mounting size and fit into all Alpha Snap faceplates.
The Alpha Snap products are designed to support any data or voice protocol that is capable of running over a Category 5e cabling system.



Features
  • Fully modular PCB
  • Exceeds Category 5e performance standard
  • Patented slide label system and software available
  • 568A or 568B wiring options
  • Module colour options available
  • Rear cable tie point
  • Backward compatible with Category 5 and voice

  • Product Added to Cart
    HellermannTyton
    HellermannTyton Cat5e RJ45 STP StraightRJ Socket Module; Alpha Snap Series
    Allied Stock #: 70227973
    Mfr's Part #: 852-05012
    $9.420 Each
    Quantity added: