HellermannTyton 596-00231

Image may be a representation.
See specs for product details.
Pre-Printed Solar Label; 4.1"x0.75"; DUAL POWER SOURCE; Red; 50/RL
Manufacturer #: 596-00231
Allied Stock #: 70328344
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$77.61 (Each)
1 $77.61
5 $68.84
10 $63.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Red (RD)
Height 0.75" (19.05mm)
Material Type 443/552, UV Stable Flexible White Vinyl with Acrylic Laminate
Operating Temperature -18 °F to +200 °F (-29 °C to +93 °C)
Width 4.118" (104.6mm)
Package Quantity 50
Primary Type Labels
UPC Code 089306331902

Overview

HellermannTyton pre-printed Solar Installation labels are designed to meet the requirements of the National Electrical Code (NEC) and the International Fire Code (IFC) as well as being acceptable to the Authority Having Jurisdiction (AHJ). Labels are made with durable UV stable materials and adhesives that are designed to stick to both baked enamel and powder coat surfaces. Where applicable, labels are made using reflective materials for first responder safety. Some pre-printed labels are printable using a thermal transfer printer when variable voltage or series data must be printed and displayed.



Features
  • Pre-Printed Solar Labels are made using high performance UV stable materials and adhesives for long outdoor life.
  • Designed to meet NEC and IFC standards for PV installation labeling, the pre-printed Solar labels come printed with the most common legends required by the AHJ (Authority Having Jurisdiction) used on large utility and scaled projects to ensure code compliance during inspection.
  • Labels are UV stable and made with special high bond adhesives to stick to both powder coat painted surfaces and baked enamel surfaces found on most disconnect switches and breaker boxes.
  • The printed inks meet the fire safety standards of the IFC (International Fire Code) and also meet the requirements of UL969 for high reflectivity and durability.

  • Product Added to Cart
    HellermannTyton
    Pre-Printed Solar Label; 4.1"x0.75"; DUAL POWER SOURCE; Red; 50/RL
    Allied Stock #: 70328344
    Mfr's Part #: 596-00231
    $77.610 Each
    Quantity added: