HellermannTyton 515-02239

Image may be a representation.
See specs for product details.
Slide On Cable Marker; Helagrip W Legend 2 - 5mm 1000 Markers
Manufacturer #: 515-02239
Allied Stock #: 70603983
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$18.26 (Reel of 1000)
1 $18.26
15 $17.35
50 $16.43
Availability

0 can ship immediately.

7000 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Helagrip Series
Color White (WH)
Length 0.138" (3.5mm)
Material Flexible Polyvinyl Chloride, cadmium free (PVC)
Width 0.169" (4.3mm)
Package Quantity 1000
Packaging Reel
Primary Type Labels

Overview

Helagrip



Features
The internal profile allows users to easily apply one size of marker onto a wide range of cables. Helagrip’s chevron cut gives the user the ability to lock markers together so enabling the text legend to stay in place. The flexible material ensures the product recovers back securely onto the wire.

Product Added to Cart
HellermannTyton
Slide On Cable Marker; Helagrip W Legend 2 - 5mm 1000 Markers
Allied Stock #: 70603983
Mfr's Part #: 515-02239
$18.260 Reel of 1000
Quantity added: