HellermannTyton 181-33018

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted; 3 in. X 3 in.; Non-Adhesive; PVC; White
Manufacturer #: 181-33018
Allied Stock #: 70332187

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.44 (Linear Foot)
120 $6.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 6
Product Specifications
Product Attribute Attribute Value Search
Series Pro-Duct Series
Color White
Height 3.067" (77.9mm)
Length 6' (1.83m)
Material Polyvinyl Chloride (PVC)
Operating Temperature +122 °F (+50 °C)
Type Slotted
Width 3" (76.2mm)
Package Quantity 120 ft
Primary Type Wiring Duct
UPC Code 089306291985

Overview

Pro-Duct slotted wall wiring duct features break-away fingers which provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a wider opening is required. The lower score line allows the sidewall to be smoothly cut for joints and "T's".



Features
  • Strong fingers prevent unwanted breaking.
  • Fingers are easily deflected outward, allowing ready positioning of the wires within the slotted wall duct.
  • Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection.

  • Product Added to Cart
    HellermannTyton
    Wiring Duct; Slotted; 3 in. X 3 in.; Non-Adhesive; PVC; White
    Allied Stock #: 70332187
    Mfr's Part #: 181-33018
    $6.440 Linear Foot
    Quantity added: