HellermannTyton 181-13009

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted Wall; Gry PVC; 6ft. L; 1.02" W; 3.06" H
Manufacturer #: 181-13009
Allied Stock #: 70162788

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70430854
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Slotted Wall Wiring Duct
Application Used to route and protect wire and cable
Series Pro-Duct Series
Color Gray
Height 3" (76.2mm)
Material Polyvinyl Chloride (PVC)
Standards UL Recognized, CSA Certified, U.L.94V-0 (Flammability Rating)
Type Slotted
Width 1" (25.4mm)
Quantity One 6 Ft. Piece
Primary Type Wiring Duct
Special Features Slotted Wall
Alternate Mfr Part Number 70430854
UPC Code 089306315063

Overview

Gray Slotted Duct, 1 in. Length, 3 in. Width

  • Length 1 in.

  • Product Added to Cart
    HellermannTyton
    Wiring Duct; Slotted Wall; Gry PVC; 6ft. L; 1.02" W; 3.06" H
    Allied Stock #: 70162788
    Mfr's Part #: 181-13009
    $31.840 Each
    Quantity added: