HellermannTyton 181-12004

Image may be a representation.
See specs for product details.
SLOTTED WALL DUCT; 1INX2IN NON-ADHESIVE; PVC; GRAY; 5-6FT STICKS
Manufacturer #: 181-12004
Allied Stock #: 70163215
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70400171
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Used to route and protect wire and cable
Series Pro-Duct Series
Color Blue
Height 2.06" (52.3mm)
Length 6' (1.83m)
Material Polyvinyl Chloride (PVC)
Operating Temperature +122 °F (+50 °C)
Width 1.03" (26.2mm)
Package Quantity 30
Alternate Mfr Part Number 70400171
UPC Code 089306291947

Overview

Pro-Duct slotted wall wiring duct features break-away fingers which provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and in.T'sin..



Features
  • Strong fingers prevent unwanted breaking.
  • Fingers are easily deflected outward, allowing ready positioning of the wires within the slotted wall duct.
  • Restricted opening design in the finger of the duct helps keep wires in place.
  • Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection.

  • Product Added to Cart
    HellermannTyton
    SLOTTED WALL DUCT; 1INX2IN NON-ADHESIVE; PVC; GRAY; 5-6FT STICKS
    Allied Stock #: 70163215
    Mfr's Part #: 181-12004
    $112.120 Pack of 5
    Quantity added: