HellermannTyton 181-10208

Image may be a representation.
See specs for product details.
Grey PVC Open slot Slotted Trunking Slotted Panel Trunking; W40 mm x D80mm; L2m
Manufacturer #: 181-10208
Allied Stock #: 70604199
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$433.26 (Pack of 16)
1 $433.26
5 $389.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Pro-Duct Series
Color Gray
Height 3.15" (80mm)
Length 6.56' (2m)
Material Polyvinyl Chloride (PVC)
Width 1.575" (40mm)
Package Quantity 105.0 ft
Primary Type Wiring Duct
Product Added to Cart
HellermannTyton
Grey PVC Open slot Slotted Trunking Slotted Panel Trunking; W40 mm x D80mm; L2m
Allied Stock #: 70604199
Mfr's Part #: 181-10208
$433.260 Pack of 16
Quantity added: