HellermannTyton 181-00237

Image may be a representation.
See specs for product details.
SL2X5 GRAY PVC DUCT MOD
Manufacturer #: 181-00237
Allied Stock #: 70430915
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.66 (Linear Foot)
120 $9.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120
Product Specifications
Product Attribute Attribute Value Search
Series Pro-Duct Series
Color Gray
Height 5.071" (128.8mm)
Length 6' (1.83m)
Material Polyvinyl Chloride (PVC)
Type Slotted
Width 2" (50.8mm)
Package Quantity 30 ft
Primary Type Wiring Duct
UPC Code 089306334293

Overview

Pro-Duct slotted wall wiring duct features break-away fingers which provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a wider opening is required. The lower score line allows the sidewall to be smoothly cut for joints and "T's".



Features
  • Strong fingers prevent unwanted breaking.
  • Fingers are easily deflected outward, allowing ready positioning of the wires within the slotted wall duct.
  • Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection.

  • Product Added to Cart
    HellermannTyton
    SL2X5 GRAY PVC DUCT MOD
    Allied Stock #: 70430915
    Mfr's Part #: 181-00237
    $9.660 Linear Foot
    Quantity added: