HellermannTyton 181-00219

Image may be a representation.
See specs for product details.
Slotted Duct Wiring Duct - 2.5IN X 3IN X6FT Adhesive PVC; WHITE
Manufacturer #: 181-00219
Allied Stock #: 70163334

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70430919
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Pro-Duct Series
Color White
Height 3" (76.2mm)
Length 6' (1.83m)
Material Polyvinyl Chloride (PVC)
Standards UL Recognized, CSA Certified, U.L.94V-0 (Flammability Rating)
Width 2.5" (63.5mm)
Alternate Mfr Part Number 70430919
UPC Code 089306333579
Product Added to Cart
HellermannTyton
Slotted Duct Wiring Duct - 2.5IN X 3IN X6FT Adhesive PVC; WHITE
Allied Stock #: 70163334
Mfr's Part #: 181-00219
$58.810 Each
Quantity added: