HellermannTyton 181-00176

Image may be a representation.
See specs for product details.
Wiring Duct; Solid; 1.5 in. X 1.5 in.; Non-Adhesive; PVC; Gray
Manufacturer #: 181-00176
Allied Stock #: 70400055

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.65 (Linear Foot)
240 $4.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240

Multiples Of: 240
Product Specifications
Product Attribute Attribute Value Search
Series Pro-Duct Series
Color Gray
Height 1.571" (39.9mm)
Length 6' (1.83m)
Material Polyvinyl Chloride (PVC)
Type Solid
Width 1.5" (38.1mm)
Package Quantity 30 ft
Primary Type Wiring Duct
UPC Code 089306329442

Overview

HellermannTyton’s Pro-Duct wiring duct efficiently routes and protects wire and cable. Manufactured from high impact, rigid PVC, Pro-Duct includes solid, slotted and high density slotted styles. Pro-Duct comes in standard colors of white, gray and black in 6 foot lengths.



Features
  • A temporary film is applied to the covers to protect against scratches and is writable for identification during installation.
  • Cover is flush with the side of the duct for increased wire capacity and allows for tight, side by side duct placement.
  • Covers are provided with a non-slip lining, which insures the covers remain in place during vibration, yet they easily snap on and off. (Covers to be purchased separately)

  • Product Added to Cart
    HellermannTyton
    Wiring Duct; Solid; 1.5 in. X 1.5 in.; Non-Adhesive; PVC; Gray
    Allied Stock #: 70400055
    Mfr's Part #: 181-00176
    $4.650 Linear Foot
    Quantity added: