HellermannTyton 170-03069
Resources
Pricing (USD) & Availability
Standard Pricing
$58.12
(Reel of 200)
1 | $58.12 |
5 | $51.57 |
10 | $47.72 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Color | Black | |
Length | 200.1' (61m) | |
Material | Polyamide 6.6 (PA66) | |
Package Quantity | 200 ft | |
Packaging | Reel | |
Primary Type | Braided Sleeving | |
UPC Code | 089306332404 |
Overview
A pliable yet durable nylon sleeve that protects against cuts, abrasion and excessive wear caused by repetitive motion.
Features