HellermannTyton 161-64310

Image may be a representation.
See specs for product details.
3/4" (20mm) HWPP20 Helawrap Polypropylene Sleeve; 100 ft; Black
Manufacturer #: 161-64310
Allied Stock #: 70234078
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Helawrap HWPP Series
Color Black
Elongation 50 %
Material Polypropylene (PP)
Operating Temperature -76 °F to +230 °F (-60 °C to +110 °C) °C
Maximum Operating Temperature +140 °C
Tensile Strength 27 MPa
Wall Thickness 0.031 "
Shelf Life 5 Years
Length per Roll 100.0 ft
Package Quantity 1
Alternate Mfr Part Number 70717808
UPC Code 089306343929

Overview

The Helawrap cable management system is the flexible routing and protection solution for industrial, datacom and electrical applications. Helawrap easily wraps around cables with a in.zipper-likein. motion to protect against abrasion and mechanical stress caused by movement and bending. A handy application tool is included in every package for faster installations.



Features
  • Unique open design for easy branch-offs at any point along the harness.
  • Overwrap formation provides abrasion protection and accommodates multiple bundle configurations.
  • Flexible construction and design eliminates pinch points and minimizes bending fatigue, making it ideal for applications involving movement and vibration.
  • Split shape allows for future access without disassembly.

  • Product Added to Cart
    HellermannTyton
    3/4" (20mm) HWPP20 Helawrap Polypropylene Sleeve; 100 ft; Black
    Allied Stock #: 70234078
    Mfr's Part #: 161-64310
    $151.890 Pack of 100
    Quantity added: