HellermannTyton 157-00400

Image may be a representation.
See specs for product details.
WideStrapCableTie; 1/4"StudMount; 9.7"Length; 0.5"Width; PA66HIRHSUV; Black; 300/pkg
Manufacturer #: 157-00400
Allied Stock #: 70399897

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.52 (Each)
300 $0.52
600 $0.48
1500 $0.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300
Product Specifications
Product Attribute Attribute Value Search
Color Black
Length 9.291" (236mm)
Material Polyamide 6.6 (PA66HIRHSUV)
Tensile Strength 120 lbs.
Width 0.5" (12.7mm)
Primary Type Self-Affixing Cable Ties
UPC Code 089306288909
Approximate Length 9 "

Overview

Dual Clamp Series Cable Ties:

HellermannTyton Dual Clamp Series Cable Ties are designed to provide separation between hoses, wires, cables and tubing, protecting them from abrasion. The Dual Clamp cable ties have an optional mounting hole for securing bundles to equipment or trunking.

Features:

  • Provides flexibility for changing locations by patching versus hardwiring, with 24 multi-line telephone connections in either 2 or 4 lines.
  • Provides security panel connection RJ-31X for automatic seizure of line 1 in emergencies

    Application:
    Primarily designed for use in the automotive industry, these parts can be used in a wide variety of applications where 5mm/8mm weld studs or 5mm/8mm ISO bolts are used and cables need to be bundled and secured.

  • Product Added to Cart
    HellermannTyton
    WideStrapCableTie; 1/4"StudMount; 9.7"Length; 0.5"Width; PA66HIRHSUV; Black; 300/pkg
    Allied Stock #: 70399897
    Mfr's Part #: 157-00400
    $0.520 Each
    Quantity added: