HellermannTyton 156-00468

Image may be a representation.
See specs for product details.
Cable Tie and Edge Clip 50lb; 7.9in; EC5B Pan Thickness .04-.12in; PA66UV tie
Manufacturer #: 156-00468
Allied Stock #: 70163301

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70399834
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Solar E-Clips Series
Color Brown
Height 0.05" (1.3mm)
Length 8" (203.2mm)
Material Polyamide 4.6 (PA46)
Operating Temperature +275 °F (+135 °C)
Tensile Strength 50 lbs.
Width 0.18" (4.6mm)
Diameter, Bundle 1.8 In.
Special Features Edge clip mount for up to 0.12 inch panel edge
Alternate Mfr Part Number 70399834
UPC Code 089306296775
Approximate Length 8 "

Overview

T18R Series – Heat Stabilized Standard Cable Ties:

HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are availableto ensure consistent and safe installation.


Features:

  • Inside serrations allow for strong hold on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Bent tail ensures a quick and simple installation.

  • Product Added to Cart
    HellermannTyton
    Cable Tie and Edge Clip 50lb; 7.9in; EC5B Pan Thickness .04-.12in; PA66UV tie
    Allied Stock #: 70163301
    Mfr's Part #: 156-00468
    $0.076 Pack of 100
    Quantity added: