HellermannTyton 151-25519

Image may be a representation.
See specs for product details.
MSMP Natural Cable Tie Mount; 204mm x 15.7 mm; 8.2mm Max. Cable Tie Width
Manufacturer #: 151-25519
Allied Stock #: 70406941
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$110.46 (Pack of 100)
1 $110.46
15 $104.94
50 $99.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Natural (NA)
Height 0.209" (5.3mm)
Length 8.051" (204.5mm)
Material Polyamide (PA66), Nylon 6/6
Width 0.622" (15.8mm)
Package Quantity 100
Primary Type Cable Tie Mounts

Overview

HellermannTyton mounting plates allow multiple cable to be run in parallel. The mount is secured with two screws and the cables are attached to the plate by using a cable tie through any of the available slots.



Features
  • Mounting plates allow multiple bundles to run parallel.
  • The mounts are secured using two screws, while the bundles are attached using cable ties in any of the available slots.

  • Product Added to Cart
    HellermannTyton
    MSMP Natural Cable Tie Mount; 204mm x 15.7 mm; 8.2mm Max. Cable Tie Width
    Allied Stock #: 70406941
    Mfr's Part #: 151-25519
    $110.460 Pack of 100
    Quantity added: