HellermannTyton 117-05000

Image may be a representation.
See specs for product details.
T50RDH Bk Dble Head Cable Tie-210x4.7mm
Manufacturer #: 117-05000
Allied Stock #: 70604010

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.84 (Pack of 100)
1 $6.84
15 $6.50
50 $6.30
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Length 8.268" (210mm)
Material Polyamide 6.6
Width 0.185" (4.7mm)
Primary Type Cable Ties
Approximate Length 8 "

Overview

Parallel Routing Cable Ties
Parallel routing cable ties are ideal for running two cable side by sidebut need to be separate. No need for additional cable ties. These ties are commonly used within the packaging industry.

Product Added to Cart
HellermannTyton
T50RDH Bk Dble Head Cable Tie-210x4.7mm
Allied Stock #: 70604010
Mfr's Part #: 117-05000
$6.840 Pack of 100
Quantity added: