HARTING 21011303013

Image may be a representation.
See specs for product details.
Harax PG 13; 5/ panel feed through / 3-po
Manufacturer #: 21011303013
Allied Stock #: 70735382
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.41 (Each)
100 $8.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Series : Han R15 Series
Family Name : Han-Modular Family

Overview

HARTING Industrial Connectors Han Family – Han R15 Series of Crimp Contacts for Han-Com®, Han D®, Han DD® and Han® E:

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool. The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

NOTE*** Han-Com® inserts have mixed power and signal formats. A typical identifier is ’4//2’ which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.

Features:

  • The parallel action crimp tool offers optimal crimp quality and features a rotating locator
  • For service and small assembly, the service crimp tool is offered complete with locator
  • Approvals: UL, CSA, SEV



  • Product Added to Cart
    HARTING
    Harax PG 13; 5/ panel feed through / 3-po
    Allied Stock #: 70735382
    Mfr's Part #: 21011303013
    $8.410 Each
    Quantity added: