Skip to content
HARTING

HARTING 09332062602

Mfr. Part #: 09332062602
Allied Stock #: 70407077

Description

Rectangular Plug Insert, 6+PE, 6B, 12-26AWG, Crimp, 500V, 16A, Han HMC Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

75

Request Lead Time  

Price

Qty.

Standard Price

1

$18.89

5

$18.51

10

$18.13

50

$17.38

100

$16.43

250

$14.92

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Color Gray
Current Rating 16 A
Gender Male
Housing Material Polycarbonate
Number of Positions 6+PE
Operating Temperature -40 to 125 C
Series Han HMC Series
Size 6B
Termination Crimp
Type Plug Insert
Voltage Rating 500 V
Wire Size 12-26 AWG
Product Added to Cart
HARTING
Rectangular Plug Insert, 6+PE, 6B, 12-26AWG, Crimp, 500V, 16A, Han HMC Series
Allied Stock #: 70407077
Mfr's Part #: 09332062602
$18.890 Each
Quantity added: