HARTING 09140022655

Image may be a representation.
See specs for product details.
Heavy Duty; Han 100Amp Double module Male axial screw for 6-10mm2 (AWG 10-8)
Manufacturer #: 09140022655
Allied Stock #: 70729422

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.17 (Each)
1 $43.17
10 $41.44
50 $38.85
100 $34.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Han-Modular Series
Family Name : Han-Modular Family

Overview

HARTING Industrial Connectors Han Family – Han-Modular Series:

HARTING Han Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.

The Han Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.

The Han-Modular connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.

Features:

  • Space Savings – Integration of multiple connectors into a single unit allow for significant reduction in space requirements
  • Low-maintenance – Using a pre-assembled, pre-tested connector assembly can reduce hard wiring and installation time
  • Flexibility – With the Han-Modular series, users can assemble their ‘own’ connectors according to their own individual requirements. Essentially creating a “custom" connector using standard stocked modules
  • Future Proof – Placeholder modules give you the flexibility to future-proof your modular connector design


    width="560" height="315" src="https://www.youtube.com/embed/ZHZD-tu1iNA" frameborder="0" allowfullscreen

  • Product Added to Cart
    HARTING
    Heavy Duty; Han 100Amp Double module Male axial screw for 6-10mm2 (AWG 10-8)
    Allied Stock #: 70729422
    Mfr's Part #: 09140022655
    $43.170 Each
    Quantity added: