Hammond Power Solutions PH150PG-FK

Image may be a representation.
See specs for product details.
Transformer; Control; Config Encapsulated; 1; Freq 50/60Hz; Pri 120/240VAC; 2 Outlets
Manufacturer #: PH150PG-FK
Allied Stock #: 70191845

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$84.63 (Each)
1 $84.63
3 $80.60
10 $78.19
15 $75.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HPS Imperator Series
Configuration Encapsulated
Dimensions 4.94 L x 4 W x 3.81 H In.
Frequency 50/60 Hz
Mounting Hole Size 3.38, 2.75 In.
Number of Outlets 2
Power Rating 150 VA
Standards cULus, CE
Termination Screw Terminals
Type Control Transformer
Voltage, Primary 120/240 VAC
Voltage, Secondary 12/24 VAC
Current, Secondary 12.5/6.25 A
Phase 1
UPC Code 803423081836

Overview

The HPS Imperator® Series is a unique innovative and compact design that provides the ideal solution for any industrial control application and will change the way the industrial machine tool industry looks at the control transformer. The HPS Imperator®'s unique terminal block design (patent pending) allows for the quick and easy installation of standard secondary or optional primary 13⁄32" × 11⁄2" midget/type CC fuse clips on every unit.
The windings and internal terminations of the HPS Imperator® are encapsulated which protects them from moisture, dirt and other airborne contaminants. The custom molded coil covers with their unique ‘fin shaped’ design combine superior transformer cooling properties with a clean bold look.

Features:

  • 600V Class, Machine Tool Rated Industrial Control Transformers
  • Eleven Standard Multi-Primary and Secondary Voltage Groups, Special Voltages Available — Contact Your Local Allied Sales Representative
  • 50/60 Hertz (60Hz on PH***AJ and PH***AR)
  • VA Range From Up to 50 to 5000, Special VA Sizes Available — Contact Your Local Allied Sales Representative
  • Superior Insulation System
    50-150 VA, Temperature Rise 55°C, Insulation Class 105°C
    250-1500 VA, Temperature Rise 80°C, Insulation Class 130°C
    2000-5000 VA, Temperature Rise 115°C, Insulation Class 180°C
  • Constructed with High Quality Silicon Steel Laminations That Provide Optimum Performance and Reliability
  • Mounting Feet — Made of Heavy Steel and Welded or Bolted to the Core
  • Termination — Combination Slot/Philips #6 Screw, Complete with SEMS Washer (Suitable for 18 AWG to 14 AWG Solid or 14 AWG Stranded Wire)
  • Standard SEMS Washers — Supplied on All Units Up to and Including 1500 VA (Excluding PH750PG, PH1000PG, PH750MLI, PH1000MLI)
  • Optional Finger Safe Terminal Covers Available on All Units Up to and Including 1500 VA
  • cULus Listed (Approved for U.S. and Canada)
  • CE Mark Standard on All Molded Units Up to and Including 1500 VA (Excluding PH***AJ and PH***AR)
  • LIFETIME Warranty (Limited)
  • RoHS Compliant

  • Product Added to Cart
    Hammond Power Solutions
    Transformer; Control; Config Encapsulated; 1; Freq 50/60Hz; Pri 120/240VAC; 2 Outlets
    Allied Stock #: 70191845
    Mfr's Part #: PH150PG-FK
    $84.630 Each
    Quantity added: