Hammond Power Solutions NMK150BK

Image may be a representation.
See specs for product details.
DISTRIBUTION TRANSFORMER; PRI: 208 DELTA V; SEC: 480Y/277V; 150 KVA
Manufacturer #: NMK150BK
Allied Stock #: 70191856

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Sentinel Series
Capacity 150 kVA
Configuration NEMA/Encapsulated
Depth 29.5" (749.3mm)
Frequency 60 Hz
Height 41" (1041.4mm)
Mounting Type Panel Mount
Power Rating 150 kVA
Standards cULus
Termination Leadwires
Type Distribution Transformer
Voltage, Primary 480 VAC
Voltage, Secondary 480Y/277 VAC
Weight 850 lbs.
Width 32" (812.8mm)
Enclosure Type Heavy Duty Ventilated NEMA Type 3R
Primary Type Transformer
Phase 3
UPC Code 803423049218

Overview

These energy efficient general-purpose distribution transformers are designed for linear loads and are most frequently used to supply a variety of general loads for applications such as commercial buildings.

Features:

  • Meets DOE 10 CFR Part 421 Efficiencies at 35% of Rated Load
  • Efficiencies Are Calculated Under a Linear Load Profile
  • UL Listed and CSA Certified
  • Aluminum Wound (Copper Also Available)
  • Heavy Duty Ventilated NEMA 3R Wall or Floor Mount Enclosure
  • Conduit Enclosure Knockouts Standard on All Units Up to 150 kVA
  • ANSI 61 Grey, UL50 Finish
  • 60 Hz
  • 220°C (150°C Rise) Insulation System (Optional 115°C and 80°C Rise Available)
  • Standard Primary and Secondary Lugs Up to 75 kVA Included
  • Meets All Seismic Parameters for IBC 2009 and NBCC 2005 for Ground Level Installations Only for All Locations in North America
  • Other Voltages, kVA Ratings and Enclosure Types Available Upon Request

  • Product Added to Cart
    Hammond Power Solutions
    DISTRIBUTION TRANSFORMER; PRI: 208 DELTA V; SEC: 480Y/277V; 150 KVA
    Allied Stock #: 70191856
    Mfr's Part #: NMK150BK
    $3,914.860 Each
    Quantity added: