
Mfr. Part #: PVSS19003BK2
Allied Stock #: 70166814
Description
Panel, 14 ga. Steel, 3.50 in., Black, 2, 19 in., 0.25 x 1.0 in.
RoHS Compliant
Availability
Can ship immediately: |
7 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$17.35 |
5 |
$15.96 |
10 |
$15.62 |
20 |
$15.09 |
50 |
$14.40 |
Product Attribute | Attribute Value | Search |
---|---|---|
Body Material | 14 ga. Steel | |
Color | Black | |
External Height | 3.50 in. | |
Number of Slots | 2 | |
Panel Width | 19 in. | |
Series | PVS Series | |
Slot Size | 0.25 x 1.0 | |
Type | Ventilated | |
UPC Code | 623980628004 |
People Also Bought