Hammond Manufacturing EN4SD30248WSS

Image may be a representation.
See specs for product details.
Junction Box; Stainless; Hinged; Window; 1/4 Turn Latch; 30x24x8 In; NEMA 13; Eclipse
Manufacturer #: EN4SD30248WSS
Allied Stock #: 70166425

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1228.68 (Each)
1 $1228.68
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Eclipse Series
Color : Natural
Configuration : Smooth Wall
Dimensions : 30 x 24 x 8 In. (762 x 610 x 203 mm)
Material : Stainless Steel
Size : Large
Type : Junction Box
IP Rating : IP66
NEMA Rating : NEMA 13
Family Name : Eclipse Family
Size, Approximate Height : 30" (762mm)
Size, Approximate Width : 24" (610mm)
Size, Approximate Depth : 8" (203mm)
Cover Mounting : Hinged with Window
Cover Locking : Quarter-Turn Latch
Enclosure Mounting : Wall Mount

Overview

Hammond Eclipse Series — Type 4 Mild Steel Wallmount Enclosure | Hinge Door with Quarter Turn/Handle:

The Eclipse Series cover and enclosure are phosphatized and finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. A wide range of sizes and practical accessories make this product line a complete package.

Features:

  • Offered in both 14/16 gauge 304 & 316L SS
  • Sizes 12x12x6 to 48x36x16 (varies by version)
  • Multiple welded hinges with removable pins
  • Multiple quarter turn door latching
  • Solid and window door versions
  • Formed lip on body opening
  • Seamless foam-in-place gasket
  • Through body or optional heavy duty foot mounting option
  • Optional removable, galvanized or painted inner panel
  • Optional swing panel, swing frame, DIN rail mounting accessories
  • UL 508A Type 3R, 4, and 12
  • CSA Type 3R, 4, and 12
  • NEMA Type 3R, 4, and 12
  • IEC 60529, IP66



  • Product Added to Cart
    Hammond Manufacturing
    Junction Box; Stainless; Hinged; Window; 1/4 Turn Latch; 30x24x8 In; NEMA 13; Eclipse
    Allied Stock #: 70166425
    Mfr's Part #: EN4SD30248WSS
    $1,228.680 Each
    Quantity added: