Hammond Manufacturing 195G25

Image may be a representation.
See specs for product details.
Choke; heavy current; sgl coil; 5mA at 25ADC; screw term; brkt mt
Manufacturer #: 195G25
Allied Stock #: 70333320

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$169.27 (Each)
1 $169.27
3 $161.21
5 $158.85
10 $156.55
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 195 Series
Current Rating : 25 A
Inductance : 0.005 H
Termination : Screws
Tolerance : ±15 %
Type : Chokes
Weight : 18 Lb.
Resistance, DC : 0.014 Ohms
UPC Code : 62398020800

Overview

Features:

  • Open Core and Coil, 4-Slot Bracket Mounting Chokes
  • Tolerance of 15% on Both Inductance and Resistance
  • Inductances Measured at Rated DC Current
  • Connections Are Made to a Screw Terminal or Heavy Copper Tabs with Holes
  • Perfect for High Current Power Supply Filtering

  • Product Added to Cart
    Hammond Manufacturing
    Choke; heavy current; sgl coil; 5mA at 25ADC; screw term; brkt mt
    Allied Stock #: 70333320
    Mfr's Part #: 195G25
    $169.270 Each
    Quantity added: