Hammond Manufacturing 1414N4PHS16E

Image may be a representation.
See specs for product details.
enclosure - NEMA 4X piano hinged 316 stainless steel with inner panel
Manufacturer #: 1414N4PHS16E
Allied Stock #: 70305809

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$197.98 (Each)
1 $197.98
Availability

0 can ship immediately.

123 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1414 Series
Color : Gray
Configuration : Smooth Wall
Dimensions : 6 x 6 x 4 In. (152 x 152 x 102 mm)
Material : Stainless Steel
Type : Junction Box
IP Rating : IP54
NEMA Rating : NEMA 12 ; NEMA 13
Family Name : 1414 NEMA Family
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 6" (152mm)
Size, Approximate Depth : 4" (102mm)

Overview

Hammond 1414 Series — Type 12 Mild Steel Junction Box | Lift-Off Cover with Clamps:

Cover and enclosure are phosphatized and finished in ANSI 61 gray recoatable powder coating. Removable inner panel is finished in white powder coating. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides a degree of protection from falling dirt, dust, oil and water.

Features:

  • Body formed from 16 gauge or 14 gauge steel. Covers are formed from 14 gauge steel
  • Smooth, continuously welded seams without knockouts, cutouts or holes
  • Welded brackets provide for enclosure mounting
  • Lift off cover is secured with stainless steel clamps and plated steel screws and retained with a plated chain when open
  • Seamless poured-in place gasket
  • Models larger than 4" x 4" include a removable 14 gauge inner panel
  • Internal threaded weld studs are provided for mounting inner panels
  • A bonding stud is provided on the door and a grounding stud is provided on the enclosure
  • UL 508A Type 12 and 13
  • CSA Type 12 and 13
  • NEMA Type 12 and 13
  • JIC EGP-1-1967 unless marked
  • IEC 60529, IP54

  • Product Added to Cart
    Hammond Manufacturing
    enclosure - NEMA 4X piano hinged 316 stainless steel with inner panel
    Allied Stock #: 70305809
    Mfr's Part #: 1414N4PHS16E
    $197.980 Each
    Quantity added: