Grayhill 04A-K01

Image may be a representation.
See specs for product details.
Pushbutton; Panel; 500 VAC (RMS) (Min.); 250 mA; 4PST; 25 Milliohms (Max.)
Manufacturer #: 04A-K01
Allied Stock #: 70217130
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.26 (Each)
1 $15.26
10 $14.80
25 $14.36
Availability

0 can ship immediately.

133 on order.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Contact Resistance 25 Milliohms (Max.)
Current Rating 0.25 A
Dielectric Strength 500 VAC
Insulation Resistance 1000 Megohms @ 100 VDC
Material, Casing Polyester (Black)
Material, Terminal Brass
Mounting Type PCB
Number of Poles 4 Pole
Switch Type Basic
Operating Temperature -40 to +85 °C
Termination Solder/QC Tabs
Type Joystick
Contact Form 4PST
Voltage Rating 115 VAC

Overview

Butt Contact Pushbutton Switch

  • Joy stick action
  • Position locator ON CRT screens
  • Moves cursor ON menu display
    Tinned music wire spring switch with arrowhead keycap.

  • Product Added to Cart
    Grayhill
    Pushbutton; Panel; 500 VAC (RMS) (Min.); 250 mA; 4PST; 25 Milliohms (Max.)
    Allied Stock #: 70217130
    Mfr's Part #: 04A-K01
    $15.260 Each
    Quantity added: