Globe Motors 455A102-3

Image may be a representation.
See specs for product details.
Gearmotor; 24 VDC; 0.14 A (Max.) @ No Load; 5200 RPM; 57 Oz-in (Continuous)
Manufacturer #: 455A102-3
Allied Stock #: 70217719
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$397.64 (Each)
1 $397.64
3 $377.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Bearing Type Sleeve
Series 455A Series
Current Rating 0.14 A
Diameter, Outer 2 In.
Length, Overall 3.677 In.
Mounting Type Flange
Resistance 9 Ohms
Speed 5200 RPM
Type DC Gearmotor
Voltage, Nominal 24 VDC
Weight 15 to 16.5 Oz.
Torque 57 Oz.-In.
Length, Shaft 0.75 In.
Material, Shaft Hardened Steel
Power, Input 14.9 W
Voltage Rating 24 VDC
Gear Type Metal
Primary Type Motors

Overview

DC Permanent Magnet Spur Gear motor, 5200 RPM Speed, Flange Mount

  • Precision high density sintered steel gears
    Steel housing, zinc plated gearbox cover. Die-cast zinc mounting flange.

  • Product Added to Cart
    Globe Motors
    Gearmotor; 24 VDC; 0.14 A (Max.) @ No Load; 5200 RPM; 57 Oz-in (Continuous)
    Allied Stock #: 70217719
    Mfr's Part #: 455A102-3
    $397.640 Each
    Quantity added: