Globe Motors 415A155-3

Image may be a representation.
See specs for product details.
Gearmotor; 24 VDC; 0.140 A (Max.) @ No Load; 5200 RPM; 12 Oz-in. (Continuous
Manufacturer #: 415A155-3
Allied Stock #: 70217703

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$185.92 (Each)
1 $185.92
3 $176.62
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Bearing Type Sleeve
Series 415A Series
Current Rating 0.14 A
Diameter, Outer 1.375 In.
Length, Overall 2.794 In.
Mounting Type Flange
Resistance 30 Ohms
Speed 5200 RPM
Type DC Gearmotor
Voltage, Nominal 24 VDC
Weight 8 to 11 Oz.
Torque 12 Oz.-In.
Length, Shaft 0.75 In.
Material, Shaft Hardened Steel
Power, Input 3.7 W
Voltage Rating 24 VDC
Gear Type Metal
Primary Type Motors

Overview

DC Permanent Magnet Spur Gearmotor, 5200 RPM Speed

  • 1.50 Oz-in. rated torque
  • Precision high density sintered steel gears
    Corrosion-resistant aluminum housing gearbox cover. Mounting flange is made of die-cast zinc, coated to prevent oxidation.

  • Product Added to Cart
    Globe Motors
    Gearmotor; 24 VDC; 0.140 A (Max.) @ No Load; 5200 RPM; 12 Oz-in. (Continuous
    Allied Stock #: 70217703
    Mfr's Part #: 415A155-3
    $185.920 Each
    Quantity added: