Globe Motors 403A284#3

Image may be a representation.
See specs for product details.
Motor; IM-15; SS; Ball Bearings; 12VDC; 5950 RPM; QC Terminals
Manufacturer #: 403A284#3
Allied Stock #: 70271096

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$339.56 (Each)
1 $339.56
3 $322.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Bearing Type Ball
Series 403A Series
Speed 6400 RPM
Voltage, Nominal 12 VDC
Primary Type Motors
Product Added to Cart
Globe Motors
Motor; IM-15; SS; Ball Bearings; 12VDC; 5950 RPM; QC Terminals
Allied Stock #: 70271096
Mfr's Part #: 403A284#3
$339.560 Each
Quantity added: