Global Specialties PB-204

Image may be a representation.
See specs for product details.
Protoboard; Solderless; Board 9.8"Lx6.6"Wx3.3"T; 24; 4 Posts; 450 Term-Strips
Manufacturer #: PB-204
Allied Stock #: 70156528
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$194.71 (Each)
1 $194.71
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Powered Solderless Breadboard
Series PB Series
Dimensions 9.8" L x 6.6" W x 3.3" H
Includes Instruction manual, bread boarding area equivalent to PB-103
Type Proto-Board
Weight 5.5 lbs.
Size, Board 9.8"L×6.6"W×3.3"T
Number of Strips 450
DIP Capacity 24

Overview



The PB-204 is a durable powered breadboard capable of being used to design a multitude of analog, digital, logic and microcomputer circuits. The PB-204's on-board power supply eliminates the need for an external supply, adding more versatility to circuit design and experiments, as well as saving valuable bench space by eliminating the need for an external prototyping power supply. Due to its ample sized breadboarding area, the PB-204 is ideally suited for virtually any type of breadboarding circuitry, from TTL, CMOS and ECL, to op-amps, audio, comparators, video amps, micro_processor components, phase locks and more.


Features

  • Current limited short-circuit proof power supplies
  • Up to 24 14-pin DIP capacity
  • +15 V/–15 V capable of 500mA
  • All units include 5 VDC, 1 AMP power supply
  • Includes three QT-59S Quick Test socket strips; four QT-59B Quick Test bus strips; one QT-47B QuickTest bus strip
  • Combines utility of a ProtoBoard with highly capable regulated DC power supplies
  • 5 VDC, 1 Amp power supply
  • Separate +5.5<18 VDC/–5.5<18 VDC power supplies capable of 500 mA @ 15 VDC
  • Factory pre-set power to ±15 VDC
  • Voltages independently adjustable with internal screwdriver adjustment

  • Product Added to Cart
    Global Specialties
    Protoboard; Solderless; Board 9.8"Lx6.6"Wx3.3"T; 24; 4 Posts; 450 Term-Strips
    Allied Stock #: 70156528
    Mfr's Part #: PB-204
    $194.710 Each
    Quantity added: