Genteq 97F9815

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metallized; Cap 55 uF; 5 uF; Tol 6%; Vol-Rtg 370AC; QC; Rnd; Dual Rtg
Manufacturer #: 97F9815
Allied Stock #: 70102983
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$56.23 (Each)
1 $56.23
25 $53.42
50 $50.74
100 $43.56
250 $41.12
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 97F Series
Capacitance 55 uF, 5 uF
Termination QC Tabs
Tolerance 6 %
Element Material Polypropylene Metallized
Voltage Rating 370 VAC
Special Features Motor Run

Overview



This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the General Purpose AC Capacitors should be used.

Product Added to Cart
Genteq
Capacitor; Polypro Metallized; Cap 55 uF; 5 uF; Tol 6%; Vol-Rtg 370AC; QC; Rnd; Dual Rtg
Allied Stock #: 70102983
Mfr's Part #: 97F9815
$56.230 Each
Quantity added: