General Semiconductor / Vishay 1N4007GP-E3/54

Image may be a representation.
See specs for product details.
Diode; Rectifier; Standard; Vr 1000V; If 1A; Pkg DO-204AL (DO-41); Vf 1.1V; Trr 2us
Manufacturer #: 1N4007GP-E3/54
Allied Stock #: 70217346

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.106 (Each)
1 $0.106
25 $0.101
100 $0.099
250 $0.094
500 $0.087
1000 $0.081
2500 $0.078
Availability

121266 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : Glass Passivated Junction Rectifier
Series : 1N4007 Series
Capacitance, Junction : 8 pF
Configuration : Single
Diameter : 2.7 mm
Dimensions : 2.7 Dia. x 5.2 L mm
Length : 0.204" (5.2mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-204AL
Temperature, Junction, Maximum : +175 °C
Temperature, Operating : –65 to +175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -65 °C
Time, Reverse Recovery : 2000 ns
Voltage, Forward : 1.1 V
Current, Forward, Continuous : 1 A
Current, Reverse : 50 μA
Current, Surge : 30 A
Current, On-State, Non-Repetitive Peak : 30 A
Current, Peak : 30 μA
Temperature, Operating, Range : -65 to +175 °C
Primary Type : Rectifier
Time, Recovery : 2 μs
Voltage, Repetitive Peak : 1000 V
Diode Type : Glass Passivated Junction Plastic Rectifier
Current Squared Time Rating : 3.7 A2s
Rectifier Type : Switching

Overview

Features:

  • Low Forward Voltage Drop
  • Low Leakage Current
  • High Forward Surge Capability
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in general purpose rectification of powersupplies, inverters, converters and freewheeling diodes application. (Note: These devices are not Q101 qualified.)

  • Product Added to Cart
    General Semiconductor / Vishay
    Diode; Rectifier; Standard; Vr 1000V; If 1A; Pkg DO-204AL (DO-41); Vf 1.1V; Trr 2us
    Allied Stock #: 70217346
    Mfr's Part #: 1N4007GP-E3/54
    $0.106 Each
    Quantity added: