General Semiconductor / Vishay 1N4007-E3/54

Image may be a representation.
See specs for product details.
Diode; Standard; 1A; 1000V; DO-41; Cut-Tape
Manufacturer #: 1N4007-E3/54
Allied Stock #: 70217533

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.034 (Each)
1 $0.034
25 $0.033
100 $0.032
250 $0.03
500 $0.028
1000 $0.026
2500 $0.025
Availability

26780 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1N4007 Series
Capacitance, Junction : 15 pF
Configuration : Single
Diameter : 2.7 mm
Dimensions : 2.7 Dia. x 5.2 L mm
Length : 0.204" (5.2mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-204AL
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -50 °C
Voltage, Forward : 1.1 V
Current, Forward, Continuous : 1 A
Current, On-State, Non-Repetitive Peak : 30 A
Current, Peak : 30 μA
Temperature, Operating, Range : -50 to +150 °C
Voltage, Repetitive Peak : 1000 V
Diode Type : General Purpose Rectifier
Current Squared Time Rating : 3.7 A2s

Overview

For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes application.

Product Added to Cart
General Semiconductor / Vishay
Diode; Standard; 1A; 1000V; DO-41; Cut-Tape
Allied Stock #: 70217533
Mfr's Part #: 1N4007-E3/54
$0.034 Each
Quantity added: