GEMS Sensors, Inc DFL2C4

Image may be a representation.
See specs for product details.
Dual Function Control; Warrick; Spade Conn; Inverse 10K; 240VAC; Screw Mnt; NEMA4
Manufacturer #: DFL2C4
Allied Stock #: 70814879
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$402.15 (Each)
1 $402.15
3 $383.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Warrick Series DF
Type Liquid Level Controller

Overview

Dual function Series DF models are designed to control two independent level functions, one single-level control operation and one differential-level operation. Optional Power Outage feature resets after nuisance outages. Optional Reset Button is used when device has been deactivated due to low water condition. Reset is activated only after water has returned to normal level. This control is ideal in applications on boilers, food service equipment, and chemical delivery systems.

Features

  • Solid State Reliability
  • Compact Size
  • Meets CSD1 Requirements
  • U.L. “Motor Control"
  • AC Current Minimizes Electrolysis
  • Optional Test Feature
  • Optional Dirty Electrode Detection
  • Spade Terminals for Easy Wiring
  • Manual Reset (optional)
  • Power Outage Feature (optional)
  • U.L. “Limit Control"
  • Time Out Option

  • Product Added to Cart
    GEMS Sensors, Inc
    Dual Function Control; Warrick; Spade Conn; Inverse 10K; 240VAC; Screw Mnt; NEMA4
    Allied Stock #: 70814879
    Mfr's Part #: DFL2C4
    $402.150 Each
    Quantity added: