GEMS Sensors, Inc 67C1A4A

Image may be a representation.
See specs for product details.
Duplex Pump System Control; 1 Form A&B(NO&NC Isolated); 26K; 120VAC; NEMA4
Manufacturer #: 67C1A4A
Allied Stock #: 70814694
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1673.68 (Each)
1 $1673.68
3 $1593.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Warrick Series 67
Type Liquid Level Controller

Overview

Warrick’s Series 67 four channel level control is an ideal solution to liquid level problems in hazardous applications for the sewage, waste water, chemical and groundwater remediation industries.Connected to floats or conductance probes this versatile control provides simplex or duplex pump/solenoid valve control; automatic or manual alternation; high and/or low level alarms with silence/acknowledge capabilities.The Series 67 can be used in hazardous applications as an intrinsically safe interface to non-powered contacts and sensors such as push button operators, limit, temperature, pressure and vacuum switches. Designed for hazardous applications, its low cost, integrated features and compact size also make it ideal for non-hazardous applications.

Features

  • Inverse or Direct Acting, Field Selectable
  • Solid State Reliability
  • Compact Size
  • Four Independent Channels – 2 Single, 2 Differential
  • Field Adjustable, Sensitivity and Mode Selection
  • LED Channel Indicators
  • Built-in Silence/Acknowledge Circuit
  • U.L. “Intrinsically Safe"

  • Product Added to Cart
    GEMS Sensors, Inc
    Duplex Pump System Control; 1 Form A&B(NO&NC Isolated); 26K; 120VAC; NEMA4
    Allied Stock #: 70814694
    Mfr's Part #: 67C1A4A
    $1,673.680 Each
    Quantity added: