GEMS Sensors, Inc 3Y3F5

Image may be a representation.
See specs for product details.
Probe; Corrosion Resistant; Teflon Shield; Hastelloy C Probe Tip; 50FT
Manufacturer #: 3Y3F5
Allied Stock #: 70814630
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$367.50 (Each)
1 $367.50
3 $350.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Warrick Series 3Y

Overview

Series 3Y wire suspended probes consist of metallic bars within a protective plastic shield, designed to be suspended in liquid. Series 3Y suspension wires are PVC or Teflon® insulated for use in corrosive liquid applications. 7/8? (2.22 cm) diameter x 3-1/2? (8.90 cm) length.

Features

  • Metallic Bars
  • Corrosion Resistant
  • Available in Many Materials for Various Requirements
  • Adaptable for Various Fittings

  • Product Added to Cart
    GEMS Sensors, Inc
    Probe; Corrosion Resistant; Teflon Shield; Hastelloy C Probe Tip; 50FT
    Allied Stock #: 70814630
    Mfr's Part #: 3Y3F5
    $367.500 Each
    Quantity added: