GEMS Sensors, Inc 3Y3D10

Image may be a representation.
See specs for product details.
Probe; Corrosion Resistant; Teflon Shield; Carp.20 Probe Tip; 100FT
Manufacturer #: 3Y3D10
Allied Stock #: 70814616

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$374.86 (Each)
1 $374.86
3 $357.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Warrick Series 3Y

Overview

Series 3Y wire suspended probes consist of metallic bars within a protective plastic shield, designed to be suspended in liquid. Series 3Y suspension wires are PVC or Teflon® insulated for use in corrosive liquid applications. 7/8? (2.22 cm) diameter x 3-1/2? (8.90 cm) length.

Features

  • Metallic Bars
  • Corrosion Resistant
  • Available in Many Materials for Various Requirements
  • Adaptable for Various Fittings

  • Product Added to Cart
    GEMS Sensors, Inc
    Probe; Corrosion Resistant; Teflon Shield; Carp.20 Probe Tip; 100FT
    Allied Stock #: 70814616
    Mfr's Part #: 3Y3D10
    $374.860 Each
    Quantity added: