GEMS Sensors, Inc 3100R100PG08B000

Image may be a representation.
See specs for product details.
Pressure Transducer; 0-5 V; 0-100psiG; 1/8-27NPT Ext; Ind DIN 9.4mm
Manufacturer #: 3100R100PG08B000
Allied Stock #: 70736820
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$285.60 (Each)
1 $285.60
3 $272.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3100 Series
Measurement Range 100 PSI
Output 0-5 V

Overview

Compact OEM Pressure Transmitters
For OEMs that need consistent high levels of performance, reliability and stability the 3100 and 3200 Series sputtered thin film units offer unbeatable price performance ratio in a small package size. They feature all-stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to allow stock configurations suitable for most applications without modification. At the heart of both these series is a sputter element that also provides exceptional temperature specifications. Plus, our manufacturing process for the 3100 and 3200 Series include the latest automated equipment, producing the most consistent and best price to performance sensor on the market today.

Features

  • 0–100 psi to 0-30,000 psi Ranges (0-7 bar to 0-2,200 bar)
  • High Proof Pressures
  • Broad Choice of Outputs
  • RoHS Compliant

  • Product Added to Cart
    GEMS Sensors, Inc
    Pressure Transducer; 0-5 V; 0-100psiG; 1/8-27NPT Ext; Ind DIN 9.4mm
    Allied Stock #: 70736820
    Mfr's Part #: 3100R100PG08B000
    $285.600 Each
    Quantity added: