Skip to content

Warrick (Gems Sensors) 26MC2A0

Relay; Warrick; 1NO1NC; Direct; 10A; 26K; 240 VAC; 11 Pin Octal

Mfr. Part #: 26MC2A0 / RS Stock #: 70813802

Warrick (Gems Sensors)

Warrick (Gems Sensors) 26MC2A0

Mfr. Part #: 26MC2A0
RS Stock #: 70813802

Description

Relay; Warrick; 1NO1NC; Direct; 10A; 26K; 240 VAC; 11 Pin Octal

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$346.28

10

$328.97

25

$311.65

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Liquid Level Controller

Overview

Series 26M is designed for low-water cutoff protection. This control meets CSD1 requirements for boiler low water cutoff. Series 26M features powered contacts. If non-powered contacts are required, request information on Series 26NM.

Features
  • Powered Contacts
  • Modular Plug-In Design
  • Low Voltage Sensor
  • 11-Pin Socket
  • U.L. "Limit Control"
  • Optional Dirty Electrode Detection
  • Optional Manual Reset Button Feature. If Level Drops, Control is Deactivated Until Liquid Level Returns to Normal and ?Pushbutton is Depressed
  • Optional Power Outage Feature Ignores Nuisance Outages and Resets When Power is Restored
  • Solid State Reliability
  • LED Monitoring
  • Time Delays Available
  • Meets CSD1 Requirements
  • Optional Test Feature