GEMS Sensors, Inc 181689

Image may be a representation.
See specs for product details.
Liquid Brass 115 V ac Flow Meter; 13.8bar Pressure; 6 - 60 gal/min
Manufacturer #: 181689
Allied Stock #: 70461118

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$507.16 (Each)
1 $507.16
3 $483.01
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Mounting Type 1" NPT

Overview

RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a “no-flow” condition should the rotor stop for any reason.

Features:

  • Combines Visual Confirmation of Flow with Dynamic, Electronic Switch Operation
  • Easy, Adjustable Switch Point Calibration: a Local LED Signals when Set Point is Reached

  • Product Added to Cart
    GEMS Sensors, Inc
    Liquid Brass 115 V ac Flow Meter; 13.8bar Pressure; 6 - 60 gal/min
    Allied Stock #: 70461118
    Mfr's Part #: 181689
    $507.160 Each
    Quantity added: