GEMS Sensors, Inc 16DMC1B0

Image may be a representation.
See specs for product details.
Relay; SSR; DPDT; 2 NO; 2 NC; 5A; 120VAC; Screw Term.; DIN Rail Mnt
Manufacturer #: 16DMC1B0
Allied Stock #: 70462333
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$319.19 (Each)
1 $319.19
3 $304.00
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Warrick 16DM Series
Current Rating 5 A
Mounting Type DIN Rail
Contact Form DPDT
Relay Type Solid State Relay

Overview

Similar to Series 16M but with DPDT load contacts. Eliminates the need for slave relays. 11 pin octal plugs. Requires little panel space. General purpose single-level or differential applications. UL listed.

Features:

  • Compact Size
  • Solid State Reliability
  • Modular Plug-in Design
  • LED Monitoring
  • Various Time Delays
  • UL Motor Control
  • Low Voltage Sensor

  • Product Added to Cart
    GEMS Sensors, Inc
    Relay; SSR; DPDT; 2 NO; 2 NC; 5A; 120VAC; Screw Term.; DIN Rail Mnt
    Allied Stock #: 70462333
    Mfr's Part #: 16DMC1B0
    $319.190 Each
    Quantity added: