GEMS Sensors, Inc 155876

Image may be a representation.
See specs for product details.
Sensor; Flow; 0.1-5GPM; 6.9BAR; Poly; 1/4"NPT Female; 115VAC
Manufacturer #: 155876
Allied Stock #: 70461081
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$299.25 (Each)
1 $299.25
3 $285.00
Availability

0 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RotorFlow Series
Mounting Type 1" NPT
Type Liquid Flow
Sensing Mode Rotor
Output SPDT

Overview

GEM RotorFlow® Sensors - RFS Type Electronic Flow Sensor:

RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® will switch to a “no-flow” condition should the rotor stop for any reason.

Determined to provide you with the most versatile line of flow sensors available, we've continued a non-stop refinement process for the entire RotorFlow® Series. Gems™ new generation of RotorFlow® sensors, the RF-2500 Series flow switch, has been totally re-engineered with a one piece composite rotor, stronger unibody construction, ceramic shaft and better sealing. The results are greater durability with broader chemical, temperature and pressure capabilities. Today's RotorFlow® Series is state-of-the art and offers more options, better performance and durability than ever before...all at an affordable price geared for high volume, OEM applications. Select the RotorFlow® sensor that is right for your application by choosing one of our three distinct configurations. You'll find details on each of these configurations inside.

Features:

  • Combines Visual Confirmation of Flow with Dynamic, Electronic Switch Operation
  • Easy, Adjustable Switch Point Calibration: a Local LED Signals When Setpoint is Reached
  • Bright, Visual indication with choice of pulsed DC output, or adjustable 1 amp switched output.
  • Flow ranges from .1 GPM to 60.0 GPM
  • Compact inline housings
  • Available in high performance plastic, brass, or stainless steel housings

    Applications:
  • Semiconductor Processing Equipment
  • Lasers
  • Medical Equipment
  • X-Ray and Other High Power Tubes
  • Robotic Welding Equipment

    Switch Types:
    For specific flow setpoint switching, RotorFlow® RFS type flow stitches are one of the most reliable flow switches available. Setpoints are fully adjustable over the specified flow range. The dynamic operation of the rotor guards against jamming and false actuation.

    Output Types:
    For flow rate monitoring or metering applications. RotorFlow® RFO type flow sensors provide a pulsed DC voltage output that is proportional to the rate of flow. The operating range of 4.5 to 24 VDC pulsed output is easily integrated into most digital logic units. RFA Type RotorFlow® sensors provide a continuous 0-10 VDC analog output.

    Indicator Types:
    For those who want simple visual confirmation of flow, RotorFlow® RFI flow indicators provide the durable, low-cost answer. A bright, orange spinning rotor provides visual flow confirmation at a glance.

  • Product Added to Cart
    GEMS Sensors, Inc
    Sensor; Flow; 0.1-5GPM; 6.9BAR; Poly; 1/4"NPT Female; 115VAC
    Allied Stock #: 70461081
    Mfr's Part #: 155876
    $299.250 Each
    Quantity added: