GEMS Sensors, Inc 155425

Image may be a representation.
See specs for product details.
Liquid Polypropylene 24 V dc Flow Meter; 6.9bar Pressure; 0.1 - 5 gal/min
Manufacturer #: 155425
Allied Stock #: 70461077
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$254.10 (Each)
1 $254.10
3 $242.00
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RotorFLow Series
Type Liquid Flow
Sensing Mode Rotor
Output SPDT

Overview

GEM RotorFlow® Sensors - Visual Indication, Continuous Sensing and Accurate Switching:

Determined to provide you with the most versatile line of flow sensors available, we've continued a non-stop refinement process for the entire RotorFlow® Series. Gems™ new generation of RotorFlow® sensors, the RF-2500 Series flow switch, has been totally re-engineered with a one piece composite rotor, stronger unibody construction, ceramic shaft and better sealing. The results are greater durability with broader chemical, temperature and pressure capabilities.

Today's RotorFlow® Series is state-of-the art and offers more options, better performance and durability than ever before...all at an affordable price geared for high volume, OEM applications. Select the RotorFlow® sensor that is right for your application by choosing one of our three distinct configurations. You'll find details on each of these configurations inside.

Features:

  • Bright, Visual indication with choice of pulsed DC output, or adjustable 1 amp switched output.
  • Flow ranges from .1 GPM to 60.0 GPM
  • Compact inline housings
  • Available in high performance plastic, brass, or stainless steel housings.

    Switch Types:
    For specific flow setpoint switching, RotorFlow® RFS type flow stitches are one of the most reliable flow switches available. Setpoints are fully adjustable over the specified flow range. The dynamic operation of the rotor guards against jamming and false actuation.

    Output Types:
    For flow rate monitoring or metering applications. RotorFlow® RFO type flow sensors provide a pulsed DC voltage output that is proportional to the rate of flow. The operating range of 4.5 to 24 VDC pulsed output is easily integrated into most digital logic units. RFA Type RotorFlow® sensors provide a continuous 0-10 VDC analog output.

    Indicator Types:
    For those who want simple visual confirmation of flow, RotorFlow® RFI flow indicators provide the durable, low-cost answer. A bright, orange spinning rotor provides visual flow confirmation at a glance.

  • Product Added to Cart
    GEMS Sensors, Inc
    Liquid Polypropylene 24 V dc Flow Meter; 6.9bar Pressure; 0.1 - 5 gal/min
    Allied Stock #: 70461077
    Mfr's Part #: 155425
    $254.100 Each
    Quantity added: