GEMS Sensors, Inc 01702

Image may be a representation.
See specs for product details.
Switch; Level; NO (Reversible); 316SS; Vert.; SPST; 1/8 NPT MALE; 22AWG 24" Poly
Manufacturer #: 01702
Allied Stock #: 70460472
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.87 (Each)
1 $81.87
3 $77.97
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Float
Type Float Switch
Sensing Mode Mechanical
Output SPST-NO/NC

Overview

Rugged durability, with broad heat and pressure capabilities, are Hallmarks of These Compact Switches. Ideal for shallow tanks or restricted spaces, or for low-cost, high volume use. Offer broad chemical compatibility for general purpose use. Also ideal for oils and water.

Product Added to Cart
GEMS Sensors, Inc
Switch; Level; NO (Reversible); 316SS; Vert.; SPST; 1/8 NPT MALE; 22AWG 24" Poly
Allied Stock #: 70460472
Mfr's Part #: 01702
$81.870 Each
Quantity added: