GE Industrial Solutions SEDA36AT0100

Image may be a representation.
See specs for product details.
BREAKER; MOLDED CASE; SED 3P 600V 100A
Manufacturer #: SEDA36AT0100
Allied Stock #: 70575894

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$883.08 (Each)
1 $883.08
3 $838.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 100 A
Number of Poles 3 Pole
Standards CE Marked ; UL HACR ; UL489
Type Electronic
Voltage Rating 600 VAC
Primary Type Molded Case Circuit Breaker
Frame Type E Frame
Interrupt Rating 18kA@480VAC
Product Added to Cart
GE Industrial Solutions
BREAKER; MOLDED CASE; SED 3P 600V 100A
Allied Stock #: 70575894
Mfr's Part #: SEDA36AT0100
$883.080 Each
Quantity added: