GE Industrial Solutions FPAUL 263/300

Image may be a representation.
See specs for product details.
DIN-Rail Ground Fault Protection Device; ElfaPlus; 300mA; 2P; TYPE A; 63A; UL1053
Manufacturer #: FPAUL 263/300
Allied Stock #: 70951854
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$62.75 (Each)
1 $62.75
3 $59.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Series FPAUL Series

Overview

The GFPD provides ground fault protection for electrical circuits. It will
automatically open the circuit in the case of a ground fault between
conductors and ground greater than 10, 30, 100, 300, 500 mA, depending on
the model. The GFPD is available in 2 Poles and 4 Poles (3 or 4-wire versions.)
The GFPD only detects ground fault current. There is no inside thermal and
magnetic protection. Therefore, the circuit must be protected upstream by an
approved device such us EP100UL, EP100ULH or a fuse.

Product Added to Cart
GE Industrial Solutions
DIN-Rail Ground Fault Protection Device; ElfaPlus; 300mA; 2P; TYPE A; 63A; UL1053
Allied Stock #: 70951854
Mfr's Part #: FPAUL 263/300
$62.750 Each
Quantity added: