GE Industrial Solutions EP102ULH2B50

Image may be a representation.
See specs for product details.
MINIATURE CIRCUIT BREAKER; ElfaPlus; DIN Rail Mnt; 10kA; 2P; ULH; 240V; 50A
Manufacturer #: EP102ULH2B50
Allied Stock #: 70951186
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$36.60 (Each)
1 $36.60
3 $34.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series EP100 ULH Series
Current Rating 50 A
Mounting Type DIN Rail
Number of Poles 2 Pole
Voltage Rating 240 VAC
Primary Type Miniature Circuit Breaker
Family Name ElfaPlus Family

Overview

GE Industrial – ElfaPlus Global DIN Rail Devices with UL Approval:

ElfaPlus is a miniature circuit breaker (MCB) designed and manufactured by GE (NYSE: GE), recently achieved an Underwriters Laboratories (UL) rating, making it a global MCB platform. Suitable for branch circuit device protection, the ElfaPlus platform offers a range of UL489 and UL1077 MCBs up to 63 amperes.

With its dual UL and IEC certifications, original equipment manufacturers (OEMs) and panel builders can use the single ElfaPlus product platform whether their equipment is destined for the United States, Canada or another international market," explained Ricardo Cabal, senior product manager for GE Energy Connections’ Industrial Solutions. “This not only simplifies design and testing costs, but also reduces customers’ stocking costs and space requirements while also streamlining their operations.


Series Features:

  • New modular compact standard 35mm DIN-rail mount UL MCBs
  • Complete range of UL489 and UL1077 miniature circuit breakers up to 63A
  • Standard rating of 10kA at 480Y/277 Vac and 240/120Vac
  • Suitable for branch circuit device protection
  • Module width of only 0.71 in (18 mm) per pole
  • Contact position indication (red/green)
  • Possibility for locking the toggle in OFF position
  • Complete range of UL1077 auxiliaries, shunt trips and undervoltage
  • Bifunctional (wires & bars) strong terminals. UL489 busbars available in the range.
  • The UL MCB range is completed with ground fault devices, surge protective devices and net analyzers.

    ElfaPlus circuit breakers and supplementary protectors provide several advantages which are important to OEMs and global players in the electrical contractors market. These include:

  • Small, compact size
  • Easy installation on DIN-rails
  • Limits let through current
  • Resetability, more convenient than fuses
  • Electrical auxiliaries for control and status information
  • Extensive variety of accessories
  • Better protection - ElfaPlus supplementary protectors and miniature circuit breakers limit let through current, providing faster separation of the component from the fault, thereby reducing system damage.
  • More selection - More ratings compatible with lowpower electronic circuits are available in the range from 0.5 to 10 A.
  • Reduction of nuisance tripping - Available with
    different trip characteristics to meet the system needs: B, C and D curves, depending on the model.
  • Simple installation - The ElfaPlus products mount easily onto a 35 mm DIN mounting rail.
  • Reverse feeding - Reverse feeding of line power is permitted.
  • Reliability - Each EP miniature circuit breaker has an endurance of 10000 operation cycles and voltage withstand of 6000V impulse rating.
  • Worldwide availability - The ElfaPlus products are available and supported throughout the world by GE Industrial Solutions.

  • Product Added to Cart
    GE Industrial Solutions
    MINIATURE CIRCUIT BREAKER; ElfaPlus; DIN Rail Mnt; 10kA; 2P; ULH; 240V; 50A
    Allied Stock #: 70951186
    Mfr's Part #: EP102ULH2B50
    $36.600 Each
    Quantity added: